Part Details for PLB3W3F9300A1 by Amphenol Positronic
Overview of PLB3W3F9300A1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for PLB3W3F9300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLB3W3F9300A1
|
Mouser Electronics | Power to the Board | 0 |
|
$36.0600 / $46.0000 | Order Now |
DISTI #
POSPLB3W3F9300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB3W3F9300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB3W3F9300A1
PLB3W3F9300A1 CAD Models
PLB3W3F9300A1 Part Data Attributes
|
PLB3W3F9300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3F9300A1
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |