Part Details for PLB3W3F9300A1/AA by Amphenol Positronic
Overview of PLB3W3F9300A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB3W3F9300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2588
|
Newark | Plb3W3F9300A1/Aa |Positronic PLB3W3F9300A1/AA RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6200 / $69.1600 | Buy Now |
DISTI #
4306-PLB3W3F9300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$11.8843 / $23.0500 | Buy Now |
DISTI #
276-PLB3W3F9300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$44.1000 / $49.6200 | Order Now |
DISTI #
POSPLB3W3F9300A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB3W3F9300A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB3W3F9300A1/AA
PLB3W3F9300A1/AA CAD Models
PLB3W3F9300A1/AA Part Data Attributes
|
PLB3W3F9300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3F9300A1/AA
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |