Part Details for PLB3G220A09 by ITT Interconnect Solutions
Results Overview of PLB3G220A09 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB3G220A09 Information
PLB3G220A09 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB3G220A09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB3G220A09-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9250 | Buy Now |
DISTI #
PLB3G220A09
|
Avnet Americas | - Bulk (Alt: PLB3G220A09) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0298 / $27.5842 | Buy Now |
DISTI #
965-PLB3G220A09
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$28.6900 / $30.3700 | Order Now |
DISTI #
70937612
|
RS | Circular Plastic Push Pull Receptacle Panel Mount Gray 9 Pin 3 A PLB Series | ITT Cannon PLB3G220A09 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6500 | RFQ |
DISTI #
ITTPLB3G220A09
|
Heilind Electronics | PLB3G220A09 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7500 / $70.5200 | Buy Now |
DISTI #
ITTPLB3G220A09
|
Interstate Connecting Components | PLB3G220A09 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.7500 / $70.5200 | Buy Now |
Part Details for PLB3G220A09
PLB3G220A09 CAD Models
PLB3G220A09 Part Data Attributes
|
PLB3G220A09
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB3G220A09
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |