Part Details for PLB20F93ST30A1 by Amphenol Positronic
Overview of PLB20F93ST30A1 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB20F93ST30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLB20F93ST30A1
|
Mouser Electronics | Power to the Board | 0 |
|
$57.8700 / $71.8100 | Order Now |
Part Details for PLB20F93ST30A1
PLB20F93ST30A1 CAD Models
PLB20F93ST30A1 Part Data Attributes
|
PLB20F93ST30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB20F93ST30A1
Amphenol Positronic
Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB20F93ST30A1
This table gives cross-reference parts and alternative options found for PLB20F93ST30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB20F93ST30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM42100-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | PLB20F93ST30A1 vs HM42100-BW |
IPD1-10-D-P-R | Rectangular Power Connector, 20 Contact(s), Female | Samtec Inc | PLB20F93ST30A1 vs IPD1-10-D-P-R |
HM42100-P | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | PLB20F93ST30A1 vs HM42100-P |
HM4210E-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB20F93ST30A1 vs HM4210E-K |
HM4210E-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB20F93ST30A1 vs HM4210E-B |
HM42100-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | PLB20F93ST30A1 vs HM42100-K |
PLB20F3N0A1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB20F93ST30A1 vs PLB20F3N0A1 |
HM4210E-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLB20F93ST30A1 vs HM4210E-BW |
HM42103-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | PLB20F93ST30A1 vs HM42103-S |
PLB20F3ST20A1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB20F93ST30A1 vs PLB20F3ST20A1 |