Part Details for PLB1G820008 by ITT Interconnect Solutions
Results Overview of PLB1G820008 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB1G820008 Information
PLB1G820008 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB1G820008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2668-ND
|
DigiKey | CONN RCPT FMALE 8POS SOLDER CUP Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6469 | Buy Now |
DISTI #
PLB1G820008
|
Avnet Americas | - Bulk (Alt: PLB1G820008) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3769 / $23.3145 | Buy Now |
DISTI #
965-PLB1G820008
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 170 |
|
$19.9800 / $42.4500 | Buy Now |
DISTI #
70937167
|
RS | Circular Plastic Push Pull Receptacle Panel Mount Gray 8 Pin 5 A PLB Series | ITT Cannon PLB1G820008 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 | RFQ |
DISTI #
ITTPLB1G820008
|
Heilind Electronics | PLB1G820008 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector 8 Contact(S) Female RoHS: Compliant |
25 Partner Stock |
|
$20.2500 / $58.0300 | Buy Now |
DISTI #
ITTPLB1G820008
|
Interstate Connecting Components | PLB1G820008 | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector 8 Contact(S) Female RoHS: Compliant |
25 Partner Stock |
|
$20.2500 / $58.0300 | Buy Now |
Part Details for PLB1G820008
PLB1G820008 CAD Models
PLB1G820008 Part Data Attributes
|
PLB1G820008
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB1G820008
ITT Interconnect Solutions
Circular Connector, 8 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |