Part Details for PLB1G520C02 by ITT Interconnect Solutions
Results Overview of PLB1G520C02 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLB1G520C02 Information
PLB1G520C02 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLB1G520C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB1G520C02-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1050 | Buy Now |
DISTI #
PLB1G520C02
|
Avnet Americas | - Bulk (Alt: PLB1G520C02) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3472 / $12.0904 | Buy Now |
DISTI #
965-PLB1G520C02
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$11.9300 | Order Now |
DISTI #
70937257
|
RS | Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB1G520C0... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2200 | RFQ |
DISTI #
ITTPLB1G520C02
|
Heilind Electronics | PLB1G520C02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $24.7500 | Buy Now |
DISTI #
ITTPLB1G520C02
|
Interstate Connecting Components | PLB1G520C02 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8200 / $24.7500 | Buy Now |
Part Details for PLB1G520C02
PLB1G520C02 CAD Models
PLB1G520C02 Part Data Attributes
|
PLB1G520C02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB1G520C02
ITT Interconnect Solutions
Circular Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Connector Type | CIRCULAR CONNECTOR |