Part Details for PLB16M93ST30A1 by Amphenol Positronic
Overview of PLB16M93ST30A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16M93ST30A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2562
|
Newark | Plb16M93St30A1 |Positronic PLB16M93ST30A1 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9200 / $70.8800 | Buy Now |
DISTI #
276-PLB16M93ST30A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$27.6400 / $31.2700 | Order Now |
DISTI #
POSPLB16M93ST30A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
POSPLB16M93ST30A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB16M93ST30A1
PLB16M93ST30A1 CAD Models
PLB16M93ST30A1 Part Data Attributes
|
PLB16M93ST30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16M93ST30A1
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.112 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Resistance | 16 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.218 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |