Part Details for PLB16M42B0A1 by Amphenol Positronic
Overview of PLB16M42B0A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16M42B0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2560
|
Newark | Plb16M42B0A1 |Positronic PLB16M42B0A1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4500 / $65.0000 | Buy Now |
DISTI #
2899-PLB16M42B0A1-ND
|
DigiKey | PLB16M42B0A1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$11.7460 / $15.2200 | Buy Now |
DISTI #
276-PLB16M42B0A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$25.2900 / $28.6100 | Order Now |
DISTI #
POSPLB16M42B0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB16M42B0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |