Part Details for PLB113010 by Plessey Semiconductors Ltd
Overview of PLB113010 by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB113010
PLB113010 CAD Models
PLB113010 Part Data Attributes
|
PLB113010
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
PLB113010
Plessey Semiconductors Ltd
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLESSEY SEMICONDUCTORS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 5.3 mm | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 25 deg |