Part Details for PLB08M300A2 by Amphenol Positronic
Overview of PLB08M300A2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB08M300A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8614
|
Newark | Plb08M300A2 |Positronic PLB08M300A2 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $23.0500 | Buy Now |
DISTI #
276-PLB08M300A2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$13.0800 / $20.0500 | Order Now |
DISTI #
POSPLB08M300A2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB08M300A2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB08M300A2
PLB08M300A2 CAD Models
PLB08M300A2 Part Data Attributes
|
PLB08M300A2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB08M300A2
Amphenol Positronic
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB08M300A2
This table gives cross-reference parts and alternative options found for PLB08M300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08M300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P52C21 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLB08M300A2 vs PC208P52C21 |
71233-0114 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | PLB08M300A2 vs 71233-0114 |
44472-0863 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | PLB08M300A2 vs 44472-0863 |
HM30040-P2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, | Foxconn | PLB08M300A2 vs HM30040-P2 |
44472-0802 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | PLB08M300A2 vs 44472-0802 |
PC208P51C41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLB08M300A2 vs PC208P51C41 |
39-30-2085 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | PLB08M300A2 vs 39-30-2085 |
PC208P51B31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLB08M300A2 vs PC208P51B31 |
PC208P52C31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | PLB08M300A2 vs PC208P52C31 |
2022-AP1P-402-3100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PLB08M300A2 vs 2022-AP1P-402-3100 |