There are no models available for this part yet.
Overview of PLB08M0050/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB08M0050/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8600
|
Newark | Plb08M0050/Aa |Positronic PLB08M0050/AA RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $23.1100 | Buy Now | |
DISTI #
276-PLB08M0050/AA
|
Mouser Electronics | Power to the Board PLB SERIES 8M 2 ROW PWR CONN RoHS: Compliant | 25 |
|
$13.9300 / $23.1900 | Buy Now | |
DISTI #
POSPLB08M0050/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLB08M0050/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
PLB08M0050/AA
|
PEI Genesis | PLB 8C 8#16 PIN F0 w/backshell Min Qty: 1 | 13 |
|
$19.1700 / $25.1300 | Buy Now |
CAD Models for PLB08M0050/AA by Amphenol Positronic
Part Data Attributes for PLB08M0050/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLB08M0050/AA
This table gives cross-reference parts and alternative options found for PLB08M0050/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB08M0050/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917843-1 | 8 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | PLB08M0050/AA vs 917843-1 |
765243-1 | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | PLB08M0050/AA vs 765243-1 |
PLA08M0050 | Rectangular Power Connector, 8 Contact(s), Male | Amphenol Positronic | PLB08M0050/AA vs PLA08M0050 |
PLA08M700A2 | Rectangular Power Connector, 8 Contact(s), Male | Amphenol Positronic | PLB08M0050/AA vs PLA08M700A2 |
PLA08M000C1 | Rectangular Power Connector, 8 Contact(s), Male | Amphenol Positronic | PLB08M0050/AA vs PLA08M000C1 |
PLAH08M8000 | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal | Amphenol Positronic | PLB08M0050/AA vs PLAH08M8000 |
2-1104000-3 | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal | TE Connectivity | PLB08M0050/AA vs 2-1104000-3 |
SP2D1M000/AA | Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB08M0050/AA vs SP2D1M000/AA |
PLB08M000C1 | Rectangular Power Connector, 8 Contact(s), Male | Amphenol Positronic | PLB08M0050/AA vs PLB08M000C1 |
94503-0800 | Rectangular Power Connector, 8 Contact(s), Male | Molex | PLB08M0050/AA vs 94503-0800 |