There are no models available for this part yet.
Overview of PLB08F7000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB08F7000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8591
|
Newark | Rect Pwr Housing, Rcpt, Latch, Pet+Gf, Product Range:Plb Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Plb Series Size 16 Rectangular Female Power Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLB08F7000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$5.7800 / $7.5900 | Buy Now | |
DISTI #
30AK6763
|
Newark | Rect Pwr Housing, Rcpt, Latch, Pet+Gf Rohs Compliant: Yes |Positronic PLB08F7000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $17.1900 | Buy Now | |
DISTI #
4306-PLB08F7000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
306 In Stock |
|
$3.8553 / $6.9600 | Buy Now | |
DISTI #
276-PLB08F7000/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 60 |
|
$3.8500 / $6.3300 | Buy Now | |
DISTI #
POSPLB08F7000/AA
|
Heilind Electronics | 8 POS. FEMALE LARGE BLUE RECTR HOLE CONN. (ROHS) | Americas - 37 in Stock |
|
$3.1629 / $4.1000 | Buy Now | |
DISTI #
PLB08F7000/AA
|
TTI | Power to the Board POWER&HYBRID Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 550 In Stock |
|
$3.7200 | Buy Now | |
DISTI #
POSPLB08F7000/AA
|
Interstate Connecting Components | 8 POS. FEMALE LARGE BLUE RECTR HOLE CONN. (ROHS) | 112 |
|
$3.1629 / $4.1000 | Buy Now | |
Powell Electronics | Power Connector Min Qty: 1 | 50 |
|
$3.2300 / $6.5400 | Buy Now |
CAD Models for PLB08F7000/AA by Amphenol Positronic
Part Data Attributes for PLB08F7000/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|