There are no models available for this part yet.
Overview of PLB06M92ST20A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB06M92ST20A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-PLB06M92ST20A1
|
Mouser Electronics | Power to the Board | 0 |
|
$17.9800 / $24.2800 | Order Now | |
DISTI #
POSPLB06M92ST20A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLB06M92ST20A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLB06M92ST20A1 by Amphenol Positronic
Part Data Attributes for PLB06M92ST20A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLB06M92ST20A1
This table gives cross-reference parts and alternative options found for PLB06M92ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06M92ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M92ST20A1/AA | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | PLB06M92ST20A1 vs PLB06M92ST20A1/AA |
CP3506P1V00-S-LF | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PLB06M92ST20A1 vs CP3506P1V00-S-LF |
CP3506P3V00-S-LF | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PLB06M92ST20A1 vs CP3506P3V00-S-LF |
CP3506P2V00-S-LF | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | PLB06M92ST20A1 vs CP3506P2V00-S-LF |