There are no models available for this part yet.
Overview of PLB06M3200A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB06M3200A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8529
|
Newark | Plb06M3200A1 |Positronic PLB06M3200A1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 / $16.0200 | Buy Now | |
DISTI #
276-PLB06M3200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$10.0000 / $12.9300 | Order Now | |
DISTI #
POSPLB06M3200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLB06M3200A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLB06M3200A1 by Amphenol Positronic
Part Data Attributes for PLB06M3200A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.6 inch
|
Body Length
|
1.126 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.0038 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
LEFT
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.377 inch
|
Terminal Pitch
|
5.0038 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.224 N
|
Alternate Parts for PLB06M3200A1
This table gives cross-reference parts and alternative options found for PLB06M3200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06M3200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0267 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 44068-0267 |
15-48-0421 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 15-48-0421 |
71231-0310 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 71231-0310 |
179457-3 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | PLB06M3200A1 vs 179457-3 |
15-48-0411 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 15-48-0411 |
53721-0610 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 53721-0610 |
43810-1000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 43810-1000 |
71231-0110 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 71231-0110 |
15-48-0409 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLB06M3200A1 vs 15-48-0409 |
GTC6R-1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | PLB06M3200A1 vs GTC6R-1 |