Part Details for PLB06F200A1 by Amphenol Positronic
Overview of PLB06F200A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB06F200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8475
|
Newark | Plb06F200A1 |Positronic PLB06F200A1 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $29.8000 | Buy Now |
DISTI #
276-PLB06F200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$17.5900 / $19.9100 | Order Now |
DISTI #
POSPLB06F200A1
|
Heilind Electronics | FLAGSHIP POWER CONNECTOR | Americas - 0 in Stock |
|
$16.7709 / $44.7601 | Buy Now |
DISTI #
POSPLB06F200A1
|
Interstate Connecting Components | FLAGSHIP POWER CONNECTOR | 0 |
|
$16.7709 / $44.7601 | Buy Now |
|
Powell Electronics | Power Connector Min Qty: 1 | 10 |
|
$49.4000 | Buy Now |
Part Details for PLB06F200A1
PLB06F200A1 CAD Models
PLB06F200A1 Part Data Attributes
|
PLB06F200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB06F200A1
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB06F200A1
This table gives cross-reference parts and alternative options found for PLB06F200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB06F200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F80820 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F200A1 vs PLB06F80820 |
PLA06F9200A2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB06F200A1 vs PLA06F9200A2 |
CEH156F18-6-T | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal | Panduit Corp | PLB06F200A1 vs CEH156F18-6-T |
PLB06F63081C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F200A1 vs PLB06F63081C1 |
PLAH06F4200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F200A1 vs PLAH06F4200A2 |
PLZ6W6F305C2/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB06F200A1 vs PLZ6W6F305C2/AA-15 |
22-45-5104 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Molex | PLB06F200A1 vs 22-45-5104 |
PLB06F3200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F200A1 vs PLB06F3200A2 |
HM42030-S | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | PLB06F200A1 vs HM42030-S |
PLBH06F400A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB06F200A1 vs PLBH06F400A2 |