Part Details for PLATE25F16 by StarTech
Results Overview of PLATE25F16 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLATE25F16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5985
|
Newark | Cable Assy, D Sub Rcpt-Idc Plug, 406.4Mm Rohs Compliant: Yes |Startech PLATE25F16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.9300 / $13.2500 | Buy Now |
DISTI #
5214-PLATE25F16-ND
|
DigiKey | PARALLEL HEADER SLOT PLATE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
22 In Stock |
|
$4.8933 / $7.9700 | Buy Now |
DISTI #
72012969
|
RS | 16in DB25 Parallel Female to IDC 25 Pin Header Slot Plate | StarTech.com PLATE25F16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.2300 / $12.9500 | Buy Now |
|
NAC | 25PIN PARALLEL TO 25PIN HEADER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | StarTech.com 16in DB25 Parallel Female to IDC 25 Pin Header Slot Plate | 50 |
|
$34.9900 | Buy Now |
Part Details for PLATE25F16
PLATE25F16 CAD Models
PLATE25F16 Part Data Attributes
|
PLATE25F16
StarTech
Buy Now
|
Compare Parts:
PLATE25F16
StarTech
Select a part to compare: |
Samacsys Manufacturer | Startech |