Part Details for PLAH04M6300C1 by Amphenol Positronic
Overview of PLAH04M6300C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH04M6300C1
PLAH04M6300C1 CAD Models
PLAH04M6300C1 Part Data Attributes
|
PLAH04M6300C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH04M6300C1
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for PLAH04M6300C1
This table gives cross-reference parts and alternative options found for PLAH04M6300C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH04M6300C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93070-0507 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | PLAH04M6300C1 vs 93070-0507 |
PLA04M9300A2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH04M6300C1 vs PLA04M9300A2 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | PLAH04M6300C1 vs IPL1-102-01-STL-D-RA-K |
CMB420-104SNB0A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Pancon Corporation | PLAH04M6300C1 vs CMB420-104SNB0A |
PET-04-02-T-RA-LC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | PLAH04M6300C1 vs PET-04-02-T-RA-LC |
IPL1-102-02-SM-D-K | Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLAH04M6300C1 vs IPL1-102-02-SM-D-K |
PLAH04M300C2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLAH04M6300C1 vs PLAH04M300C2 |
PET-04-01-S-RA-LC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | PLAH04M6300C1 vs PET-04-01-S-RA-LC |
PLA04F94ST40A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLAH04M6300C1 vs PLA04F94ST40A1 |
IPT1-102-02-S-D | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | PLAH04M6300C1 vs IPT1-102-02-S-D |