Datasheets
PLA300F-12-V by: Cosel USA Inc

AC-DC Regulated Power Supply Module, 300W

Part Details for PLA300F-12-V by Cosel USA Inc

Overview of PLA300F-12-V by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for PLA300F-12-V

Part # Distributor Description Stock Price Buy
DISTI # PLA300F-12-V-ND
DigiKey AC/DC CONVERTER 12V Min Qty: 1 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 1 $136.7700
$136.7700 Buy Now
DISTI # 436-PLA300F-12-V
Mouser Electronics Switching Power Supplies 300W 12V 1.7-3.4A Ext Potentiometer RoHS: Compliant 0
  • 1 $136.7600
  • 5 $132.5400
  • 10 $128.3300
  • 25 $124.1300
  • 50 $119.9300
$119.9300 / $136.7600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks 0
  • 1 $108.2300
$108.2300 Buy Now
DISTI # 000000000003618619
Sager Switching Power Supplies 300W 12V 1.7-3.4A Ext Potentiometer Min Qty: 1 0
  • 1 $120.0300
  • 5 $119.8700
  • 10 $118.4000
$118.4000 / $120.0300 Buy Now
DISTI # C1S151100136165
Chip1Stop Linear/Switching power supply RoHS: Compliant pbFree: Yes 9
  • 1 $119.0000
$119.0000 Buy Now

Part Details for PLA300F-12-V

PLA300F-12-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLA300F-12-V Part Data Attributes

PLA300F-12-V Cosel USA Inc
Buy Now Datasheet
Compare Parts:
PLA300F-12-V Cosel USA Inc AC-DC Regulated Power Supply Module, 300W
Part Life Cycle Code Not Recommended
Ihs Manufacturer COSEL CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, TUV, UL
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
Length 190 mm
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 25 A
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 300 W
Width 102 mm

PLA300F-12-V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLA300F-12-V by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLA300F-12-V by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PLA300F-12-V would you like to use for your alert(s)?
  • Please alert me when PLA300F-12-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLA300F-12-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLA300F-12-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLA300F-12-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLA300F-12-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLA300F-12-V by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: