Part Details for PLA1G123J10 by ITT Interconnect Solutions
Results Overview of PLA1G123J10 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLA1G123J10 Information
PLA1G123J10 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLA1G123J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA1G123J10-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5651 | Buy Now |
DISTI #
PLA1G123J10
|
Avnet Americas | - Bulk (Alt: PLA1G123J10) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5904 / $16.6116 | Buy Now |
DISTI #
965-PLA1G123J10
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$16.3500 | Order Now |
DISTI #
70940139
|
RS | Circular Plastic Push Pull Straight Plug w/Cable Gray 10 Pin 3 A PLA Series | ITT Cannon PLA1G123J10 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8900 | RFQ |
DISTI #
ITTPLA1G123J10
|
Heilind Electronics | PLA1G123J10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2400 / $44.4700 | Buy Now |
DISTI #
ITTPLA1G123J10
|
Interstate Connecting Components | PLA1G123J10 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2400 / $44.4700 | Buy Now |
Part Details for PLA1G123J10
PLA1G123J10 CAD Models
PLA1G123J10 Part Data Attributes
|
PLA1G123J10
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLA1G123J10
ITT Interconnect Solutions
Circular Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Connector Type | CIRCULAR CONNECTOR |