Part Details for PLA1G123009 by ITT Interconnect Solutions
Overview of PLA1G123009 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLA1G123009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2546-ND
|
DigiKey | CONN PLUG MALE 9POS SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$23.6000 | Buy Now |
DISTI #
PLA1G123009
|
Avnet Americas | - Bulk (Alt: PLA1G123009) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2375 / $23.3655 | Buy Now |
DISTI #
965-PLA1G123009
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$17.4700 / $18.4900 | Order Now |
DISTI #
70940088
|
RS | Circular Plastic Push Pull Straight Plug w/Cable Gray 9 Pin 3 A PLA Series | ITT Cannon PLA1G123009 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6500 | RFQ |
DISTI #
ITTPLA1G123009
|
Heilind Electronics | PLA1G123009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$18.7400 / $31.8300 | Buy Now |
DISTI #
ITTPLA1G123009
|
Interstate Connecting Components | PLA1G123009 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$18.7400 / $31.8300 | Buy Now |
Part Details for PLA1G123009
PLA1G123009 CAD Models
PLA1G123009 Part Data Attributes
|
PLA1G123009
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLA1G123009
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Polysulfone, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |