Part Details for PLA192S by Littelfuse Inc
Overview of PLA192S by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for PLA192S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3373
|
Newark | 1-Form-A Optically Coupled Mosfet Smd/ Tube |Littelfuse PLA192S RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.7800 | Buy Now |
DISTI #
PLA192S-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-600V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
160 In Stock |
|
$2.2081 / $3.7900 | Buy Now |
DISTI #
V99:2348_14442179
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2315 | Americas - 21 |
|
$1.9820 / $2.7720 | Buy Now |
DISTI #
69834415
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 21 |
|
$1.9820 / $2.0960 | Buy Now |
Part Details for PLA192S
PLA192S CAD Models
PLA192S Part Data Attributes
|
PLA192S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLA192S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00022 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TUBE | |
Surface Mount | YES |