PLA15F-24
Cosel USA Inc
Description: AC-DC Regulated Power Supply Module,

Overview of PLA15F-24 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PLA15F-24 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-1540-ND
DigiKey AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box 10
In Stock
  • 1 $23.0100
  • 5 $22.3320
  • 10 $21.6540
  • 25 $20.9776
  • 50 $20.3010
  • 100 $19.6243
  • 250 $18.9476
  • 500 $18.6092
$18.6092 / $23.0100 Buy Now
DISTI # 436-PLA15F-24
Mouser Electronics Switching Power Supplies 15W 24V 0.7A RoHS: Compliant 34
  • 1 $22.3300
  • 10 $21.6400
  • 25 $21.4000
  • 50 $20.3000
  • 100 $19.6200
  • 250 $19.1500
$19.1500 / $22.3300 Buy Now
DISTI # 70394114
RS Power Supply, AC-DC,24V,0.7A,115-264V In, Enclosed, Pnl Mnt, Embedded,17W, PLA Series | Cosel U.S.A. Inc. PLA15F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 5
  • 1 $23.2400
  • 10 $22.5400
  • 25 $22.1900
  • 50 $21.8500
  • 100 $21.5000
$21.5000 / $23.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks 0
  • 1 $17.4100
$17.4100 Buy Now
DISTI # 30576510
Verical AC/DC Power Supply Single-OUT 24V 0.7A 16.8W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 7
  • 2 $27.0000
$27.0000 Buy Now
DISTI # 000000000005190019
Sager Switching Power Supplies 15W 24V 0.7A Min Qty: 1 0
  • 1 $19.3000
  • 10 $19.2800
  • 25 $19.0400
  • 100 $19.0200
$19.0200 / $19.3000 Buy Now
DISTI # C1S151100172510
Chip1Stop Linear/Switching power supply Container: Bulk 7
  • 1 $21.6000
$21.6000 Buy Now

CAD Models for PLA15F-24 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PLA15F-24 by Cosel USA Inc

PLA15F-24
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
COSEL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
UL, EN
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
80 mm
Line Regulation-Max
0.02304%
Load Regulation-Max
0.625%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.7 A
Output Voltage-Max
26.4 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE
Ripple Voltage (Main Out)
0.11312 Vrms
Seated Height-Max
39 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
16.8 W
Trim/Adjustable Output
YES
Warm-up Time
0.2 s
Width
73 mm
Want to compare parts?
  1. PLA15F-24
    Cosel USA Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLA15F-24 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLA15F-24 by Cosel USA Inc

  • Please alert me when PLA15F-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLA15F-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLA15F-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLA15F-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLA15F-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLA15F-24 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: