Part Details for PLA143S by Littelfuse Inc
Overview of PLA143S by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PLA143S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3353
|
Newark | 1-Form-A Optically Coupled Mosfet/ Tube |Littelfuse PLA143S RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.9000 | Buy Now |
DISTI #
PLA143S-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-600V Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6987 / $4.0500 | Buy Now |
DISTI #
E02:0323_06528307
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2307 | Europe - 30 |
|
$1.9854 / $2.2508 | Buy Now |
DISTI #
78816507
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 30 |
|
$2.0082 / $2.2766 | Buy Now |