Part Details for PLA140 by Littelfuse Inc
Overview of PLA140 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA140-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-400V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
177 In Stock |
|
$3.4005 / $5.1000 | Buy Now |
DISTI #
V36:1790_14442128
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2104 | Americas - 102 |
|
$2.9160 / $4.7050 | Buy Now |
DISTI #
V79:2366_26552839
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 1 |
|
$2.0940 | Buy Now |
|
Future Electronics | PLA140 Series SPST 250 mA 400 V Single Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.8800 / $3.3100 | Buy Now |
DISTI #
60267841
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2104 | Americas - 102 |
|
$2.9160 / $4.7050 | Buy Now |
DISTI #
C1S425201379571
|
Chip1Stop | 1-FORM-A OPTICALLY COUPLED MOSFET RoHS: Compliant | 102 |
|
$3.5800 / $4.7050 | Buy Now |
DISTI #
C1S425201420884
|
Chip1Stop | 1-FORM-A OPTICALLY COUPLED MOSFET RoHS: Compliant | 1 |
|
$2.8700 | Buy Now |