Part Details for PLA12435U by celduc relais
Overview of PLA12435U by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA12435U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PLA12435U-ND
|
DigiKey | PROXIMITY SENSOR 1NO/S20-30AT/CA Min Qty: 45 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$22.1089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3600 / $21.1500 | Buy Now |
DISTI #
PLA12435U
|
TME | Reed switch, Pswitch: 10W, 32x15x6.8mm, Connection: lead 0,35m Min Qty: 1 | 0 |
|
$14.6700 / $20.9500 | RFQ |