Part Details for PLA110 by Crydom Inc
Overview of PLA110 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLA110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin RoHS: Compliant | 0 |
|
$2.2700 / $5.1900 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin RoHS: Compliant | 0 |
|
$2.2700 / $5.1900 | Buy Now |
Part Details for PLA110
PLA110 CAD Models
PLA110 Part Data Attributes
|
PLA110
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PLA110
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 18 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |