Part Details for PLA10AS7420R8R2 by Murata Manufacturing Co Ltd
Overview of PLA10AS7420R8R2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for PLA10AS7420R8R2
PLA10AS7420R8R2 CAD Models
PLA10AS7420R8R2 Part Data Attributes
|
PLA10AS7420R8R2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AS7420R8R2
Murata Manufacturing Co Ltd
250V, SINGLE PHASE EMI FILTER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; CORE VERTICAL TYPE STRUCTURE | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 16 mm |