Part Details for PLA10AS3021R3R2B by Murata Manufacturing Co Ltd
Overview of PLA10AS3021R3R2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA10AS3021R3R2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLA10AS3021R3R2B
|
Avnet Abacus | (Alt: PLA10AS3021R3R2B) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PLA10AS3021R3R2B
PLA10AS3021R3R2B CAD Models
PLA10AS3021R3R2B Part Data Attributes
|
PLA10AS3021R3R2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AS3021R3R2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V, 50HzHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INDUCTANCE 3 MILLI HENRY; CORE VERTICAL TYPE STRUCTURE | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 16 mm |