Part Details for PLA10AS1230R6R2B by Murata Manufacturing Co Ltd
Results Overview of PLA10AS1230R6R2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLA10AS1230R6R2B Information
PLA10AS1230R6R2B by Murata Manufacturing Co Ltd is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PLA10AS1230R6R2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1625 |
|
RFQ | |
DISTI #
PLA10AS1230R6R2B
|
Avnet Abacus | (Alt: PLA10AS1230R6R2B) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 1654 |
|
RFQ |
Part Details for PLA10AS1230R6R2B
PLA10AS1230R6R2B CAD Models
PLA10AS1230R6R2B Part Data Attributes
|
PLA10AS1230R6R2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AS1230R6R2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V, 50HzHz,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 12 MILLI HENRY; CORE VERTICAL TYPE STRUCTURE | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 16 mm |