Part Details for PLA10AN1030R7R2B by Murata Manufacturing Co Ltd
Overview of PLA10AN1030R7R2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA10AN1030R7R2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7584
|
Newark | Common Mode Choke, 10Mh, Through Hole, Dc Current Rating:700Ma, Product Range:Pla10 Series, Case Dimensions:18Mm X 16Mm X 17.5Mm, Inductance:10Mh |Murata PLA10AN1030R7R2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $1.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
9528415
|
element14 Asia-Pacific | CHOKE, COMMON MODE, 2X10MH, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5174 / $0.7824 | Buy Now |
Part Details for PLA10AN1030R7R2B
PLA10AN1030R7R2B CAD Models
PLA10AN1030R7R2B Part Data Attributes:
|
PLA10AN1030R7R2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AN1030R7R2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 300V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INDUCTANCE 10 MILLI HENRY; STANDARD WINDING TYPE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 0.7 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |