Part Details for PLA100F-15 by Cosel USA Inc
Overview of PLA100F-15 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLA100F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2558-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 16 Weeks Container: Box |
28 In Stock |
|
$48.8315 / $57.9200 | Buy Now |
DISTI #
436-PLA100F-15
|
Mouser Electronics | Switching Power Supplies 100W 15V 6.7A AC-DC Power Supply RoHS: Compliant | 3 |
|
$49.9200 / $54.5600 | Buy Now |
DISTI #
70282164
|
RS | Power Supply, AC-DC,15V,6.7A,115-264V In, Enclosed, Panel Mount, PFC,101W, PLA Series | Cosel U.S.A. Inc. PLA100F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$56.7400 / $58.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$44.4100 | Buy Now |
DISTI #
000000000005187194
|
Sager | Switching Power Supplies 100W 15V 6.7A AC-DC Power Supply Min Qty: 1 | 0 |
|
$48.5700 / $49.2500 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 100W 15VDC 6.7A, Enclosed, Adj Vout, Input: 85-264VAC | 43 |
|
$114.9900 | Buy Now |
Part Details for PLA100F-15
PLA100F-15 CAD Models
PLA100F-15 Part Data Attributes
|
PLA100F-15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PLA100F-15
Cosel USA Inc
AC-DC Regulated Power Supply Module, 100.5W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 109 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.2121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 97 mm |