Part Details for PLA08F8000/AA by Amphenol Positronic
Overview of PLA08F8000/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA08F8000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PLA08F8000/AA-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
276-PLA08F8000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$4.9800 / $8.3600 | Order Now |
DISTI #
POSPLA08F8000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA08F8000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA08F8000/AA
PLA08F8000/AA CAD Models
PLA08F8000/AA Part Data Attributes
|
PLA08F8000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA08F8000/AA
Amphenol Positronic
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |