Part Details for PLA06M1000 by Amphenol Positronic
Overview of PLA06M1000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA06M1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8351
|
Newark | Pla06M1000 |Positronic PLA06M1000 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $4.7200 | Buy Now |
DISTI #
276-PLA06M1000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$3.6400 / $5.6900 | Order Now |
DISTI #
POSPLA06M1000
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1277 / $5.1072 | Buy Now | |
DISTI #
POSPLA06M1000
|
Interstate Connecting Components | 0 |
|
$4.1277 / $5.1072 | Buy Now |
Part Details for PLA06M1000
PLA06M1000 CAD Models
PLA06M1000 Part Data Attributes
|
PLA06M1000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M1000
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |