Part Details for PLA04M4200A1 by Amphenol Positronic
Overview of PLA04M4200A1 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA04M4200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8293
|
Newark | Pla04M4200A1 |Positronic PLA04M4200A1 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $12.5800 | Buy Now |
DISTI #
276-PLA04M4200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$9.2100 / $11.9100 | Order Now |
DISTI #
POSPLA04M4200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 420 |
|
$15.0000 / $22.5000 | Buy Now | |
DISTI #
POSPLA04M4200A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA04M4200A1
PLA04M4200A1 CAD Models
PLA04M4200A1 Part Data Attributes:
|
PLA04M4200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA04M4200A1
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.408 inch | |
Body Depth | 0.698 inch | |
Body Length | 1.324 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | LEFT | |
Reference Standard | CSA, UL | |
Terminal Length | 0.377 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for PLA04M4200A1
This table gives cross-reference parts and alternative options found for PLA04M4200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04M4200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | PLA04M4200A1 vs 9090-4R |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | PLA04M4200A1 vs 94213-1014 |
2-178314-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | PLA04M4200A1 vs 2-178314-5 |
53721-0410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLA04M4200A1 vs 53721-0410 |
1-178314-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | PLA04M4200A1 vs 1-178314-2 |
71231-0206 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLA04M4200A1 vs 71231-0206 |
44068-0255 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLA04M4200A1 vs 44068-0255 |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | PLA04M4200A1 vs 43810-0265 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | PLA04M4200A1 vs IPL1-102-01-L-D-K |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLA04M4200A1 vs 44068-0266 |