-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLA04F300A1/AA by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4635
|
Newark | Rectnglr Pwr Connector, Rcpt, 4Pos, No. Of Contacts:4Contacts, Product Range:Pla Series, Connecto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$2.8100 | Buy Now |
DISTI #
2403-PLA04F300A1/AA-ND
|
DigiKey | CONN, PLA, 4, SKT, STR S Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3038 In Stock |
|
$3.9600 / $7.9200 | Buy Now |
DISTI #
2899-PLA04F300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
312 In Stock |
|
$4.0165 / $5.2100 | Buy Now |
DISTI #
4306-PLA04F300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2783 / $11.8500 | Buy Now |
DISTI #
276-PLA04F300A1/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 78 |
|
$5.9300 / $8.9000 | Buy Now |
DISTI #
POSPLA04F300A1/AA
|
Heilind Electronics | POWER CONNECTOR 4 POSITION SOCKET (FEMALE) | Americas - 125 in Stock |
|
$4.8137 / $6.2400 | Buy Now |
DISTI #
59929435
|
Verical | Conn Wire to Board F 4 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 3038 |
|
$4.6331 / $5.5338 | Buy Now |
DISTI #
69822902
|
Verical | Conn Wire to Board F 4 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 9 Package Multiple: 1 Date Code: 2002 | Americas - 312 |
|
$3.5804 / $7.1608 | Buy Now |
DISTI #
87200635
|
Verical | Conn Wire to Board F 4 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$4.3764 / $6.4251 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), FEMALE, SOLDER TERMINAL | 249 |
|
$6.3700 / $11.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLA04F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA04F300A1/AA
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PLA04F300A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA04F300A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLA04F300A1 | Amphenol Positronic | $15.6483 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug | PLA04F300A1/AA vs PLA04F300A1 |