Part Details for PLA03F10820 by Amphenol Positronic
Overview of PLA03F10820 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for PLA03F10820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLA03F10820
|
Mouser Electronics | Power to the Board | 0 |
|
$16.6900 / $18.8900 | Order Now |
DISTI #
POSPLA03F10820
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLA03F10820
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLA03F10820
PLA03F10820 CAD Models
PLA03F10820 Part Data Attributes
|
PLA03F10820
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F10820
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | PLA03M10820 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F10820
This table gives cross-reference parts and alternative options found for PLA03F10820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F10820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03F800A2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F800A2 |
PLA03F700A1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F700A1 |
PLA03F10120 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F10120 |
PLA03F800C1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F800C1 |
94539-9103 | Rectangular Power Connector, 3 Contact(s), Female | Molex | PLA03F10820 vs 94539-9103 |
282191-4 | SPLASH PROOF CONN. W.S.L.3W TY | TE Connectivity | PLA03F10820 vs 282191-4 |
PLB3W3F10130 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10820 vs PLB3W3F10130 |
PLA03F700C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F700C2 |
PLA03F800A1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F800A1 |
PLA03F100C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10820 vs PLA03F100C2 |