Part Details for PLA03F10120 by Amphenol Positronic
Overview of PLA03F10120 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLA03F10120
PLA03F10120 CAD Models
PLA03F10120 Part Data Attributes
|
PLA03F10120
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA03F10120
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLA03F10120
This table gives cross-reference parts and alternative options found for PLA03F10120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA03F10120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03F100C2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10120 vs PLA03F100C2 |
PLA03F700A1 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10120 vs PLA03F700A1 |
PLA03F100A2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10120 vs PLA03F100A2 |
PLAH03F7000 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10120 vs PLAH03F7000 |
PLA03F000A2 | Rectangular Power Connector, 3 Contact(s), Female | Amphenol Positronic | PLA03F10120 vs PLA03F000A2 |
828748-6 | 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | PLA03F10120 vs 828748-6 |
828748-6 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLA03F10120 vs 828748-6 |
PLA03F10820 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10120 vs PLA03F10820 |
PLB3W3F10150 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10120 vs PLB3W3F10150 |
PLAH03F8000 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLA03F10120 vs PLAH03F8000 |