PL98A0023TAD-0-0-01
Description: Fiber Optic Device

Overview of PL98A0023TAD-0-0-01 by PD-LD Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PL98A0023TAD-0-0-01 by PD-LD Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL98A0023TAD-0-0-01 by PD-LD Inc

PL98A0023TAD-0-0-01
PD-LD Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PD-LD INC
Reach Compliance Code
unknown
Connection Type
ST/APC CONNECTOR
Fiber Optic Device Type
LASER DIODE MODULE EMITTER
Fiber Type
62.5/125, MMF
Mounting Feature
BOARD MOUNT
Operating Wavelength-Max
990 nm
Operating Wavelength-Min
960 nm
Operating Wavelength-Nom
975 nm
Surface Mount
NO
Want to compare parts?
  1. PL98A0023TAD-0-0-01
    PD-LD Inc
    Fiber Optic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL98A0023TAD-0-0-01 by PD-LD Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL98A0023TAD-0-0-01 by PD-LD Inc

Select Manufacturer
Which Manufacturer of PL98A0023TAD-0-0-01 would you like to use for your alert(s)?
  • Please alert me when PL98A0023TAD-0-0-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL98A0023TAD-0-0-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL98A0023TAD-0-0-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL98A0023TAD-0-0-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL98A0023TAD-0-0-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL98A0023TAD-0-0-01 by PD-LD Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: