Part Details for PL9409 by iNRCORE LLC
Overview of PL9409 by iNRCORE LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL9409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL9409
|
Avnet Americas | - Bulk (Alt: PL9409) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for PL9409
PL9409 CAD Models
PL9409 Part Data Attributes
|
PL9409
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL9409
iNRCORE LLC
General Purpose Inductor, 10uH, 20%, 1 Element, Drum-Core, SMD, 4141, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.0429 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.35 mm | |
Package Length | 10.41 mm | |
Package Style | SMT | |
Package Width | 10.41 mm | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PL9409
This table gives cross-reference parts and alternative options found for PL9409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL9409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL9409T | General Purpose Inductor, 10uH, 20%, 1 Element, Drum-Core, SMD, 4141, CHIP | iNRCORE LLC | PL9409 vs PL9409T |