PL904123UMG-TR
Microchip Technology Inc
Description: Low Skew Clock Driver, 904123 Series, 4 True Output(s), 0 Inverted Output(s)

Overview of PL904123UMG-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PL904123UMG-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PL904123UMG-TR
Microchip Technology Inc 100 LVDS x 1, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.3500
  • 25 $14.4800
  • 100 $13.1600
  • 1,000 $12.7200
  • 5,000 $12.5600
$12.5600 / $17.3500 Buy Now

CAD Models for PL904123UMG-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL904123UMG-TR by Microchip Technology Inc

PL904123UMG-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-32
Reach Compliance Code
compliant
Additional Feature
ALSO OERATES AT 3.3 V
Family
904123
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e4
Length
5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Power Supply Current-Max (ICC)
230 mA
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
fmax-Min
850 MHz
Want to compare parts?
  1. PL904123UMG-TR
    Microchip Technology Inc
    Low Skew Clock Driver, 904123 Series, 4 True Output(s), 0 Inverted Output(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL904123UMG-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL904123UMG-TR by Microchip Technology Inc

  • Please alert me when PL904123UMG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL904123UMG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL904123UMG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL904123UMG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL904123UMG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL904123UMG-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: