Part Details for PL902167USY by Microchip Technology Inc
Overview of PL902167USY by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL902167USY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9611
|
Newark | Jitter Blocker 6 Sot-23 Bag Rohs Compliant: Yes |Microchip PL902167USY RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
PL902167USY-ND
|
DigiKey | IC JITTER BLOCKER SOT23-6L Min Qty: 160 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3750 | Buy Now |
DISTI #
PL902167USY
|
Avnet Americas | Clock Jitter Cleaner 6-Pin SOT-23 Bag - Bag (Alt: PL902167USY) RoHS: Not Compliant Min Qty: 160 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$4.1100 / $5.4200 | Buy Now |
DISTI #
579-PL902167USY
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Jitter Blocker RoHS: Compliant | 96 |
|
$4.3800 / $5.4200 | Buy Now |
DISTI #
V99:2348_15941352
|
Arrow Electronics | Clock Generator 1MHz to 200MHz-IN 200MHz-OUT 6-Pin SOT-23 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2144 | Americas - 48 |
|
$4.2440 / $4.8130 | Buy Now |
DISTI #
PL902167USY
|
Microchip Technology Inc | Jitter Blocker, Projected EOL: 2044-04-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9400 / $5.4200 | Buy Now |
|
Future Electronics | PL902167USY RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | Clock Generator - 1MHz to 200MHz In - 200MHz Out - 6-Pin SOT-23 - Bag RoHS: Compliant | 0 |
|
$4.8000 / $7.0000 | Buy Now |
DISTI #
66990217
|
Verical | Clock Generator 1MHz to 200MHz-IN 200MHz-OUT 6-Pin SOT-23 Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2144 | Americas - 48 |
|
$4.2440 / $4.2540 | Buy Now |
|
NAC | Jitter Blocker - Package: 6 SOT-23 BAG RoHS: Compliant Min Qty: 80 Package Multiple: 20 Container: Bag | 0 |
|
$4.2700 / $5.1500 | Buy Now |
Part Details for PL902167USY
PL902167USY CAD Models
PL902167USY Part Data Attributes
|
PL902167USY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL902167USY
Microchip Technology Inc
JITTER BLOCKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |