Part Details for PL8705T by Pulse Electronics Corporation
Overview of PL8705T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL8705T
PL8705T CAD Models
PL8705T Part Data Attributes
|
PL8705T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PL8705T
Pulse Electronics Corporation
General Purpose Inductor, 18.5uH, 20%, 2 Element, SMD,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.02324 Ω | |
Inductance-Nom (L) | 18.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |