PL8506T
Description: General Purpose Inductor, 152uH, 10%, 1 Element, SMD, 6353,

Overview of PL8506T by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PL8506T by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # PL8506T-ND
DigiKey FIXED IND 152UH 1A 425 MOHM SMD Min Qty: 300 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $6.0625
$6.0625 Buy Now
DISTI # PL8506T
Avnet Americas - Tape and Reel (Alt: PL8506T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $5.7151
  • 600 $5.3281
  • 1,200 $4.7622
  • 1,800 $4.7622
  • 2,400 $4.7622
$4.7622 / $5.7151 Buy Now
DISTI # 673-PL8506T
Mouser Electronics Power Inductors - SMD 0
  • 300 $6.7000
  • 600 $6.4000
  • 900 $6.0000
$6.0000 / $6.7000 Order Now

CAD Models for PL8506T by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL8506T by iNRCORE LLC

PL8506T
iNRCORE LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Case/Size Code
6353
Construction
Rectangular
DC Resistance
0.425 Ω
Inductance-Nom (L)
152 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
7.87 mm
Package Length
15.88 mm
Package Style
SMT
Package Width
13.34 mm
Packing Method
TR
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Tolerance
10%
Want to compare parts?
  1. PL8506T
    iNRCORE LLC
    General Purpose Inductor, 152uH, 10%, 1 Element, SMD, 6353,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL8506T by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL8506T by iNRCORE LLC

Select Manufacturer
Which Manufacturer of PL8506T would you like to use for your alert(s)?
  • Please alert me when PL8506T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL8506T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL8506T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL8506T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL8506T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL8506T by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: