Part Details for PL8502 by iNRCORE LLC
Overview of PL8502 by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL8502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL8502-ND
|
DigiKey | FIXED IND 25UH 2.4A 74 MOHM SMD Min Qty: 120 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0439 | Buy Now |
DISTI #
PL8502
|
Avnet Americas | INDUCTOR,25UH,2.4A DC PBC - Rail/Tube (Alt: PL8502) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.5538 / $8.1162 | Buy Now |
DISTI #
673-PL8502
|
Mouser Electronics | Power Inductors - SMD INDUCTOR 25UH 2.4A DC RoHS: Not Compliant | 0 |
|
$8.4900 / $8.8500 | Order Now |
DISTI #
PL8502
|
Avnet Abacus | INDUCTOR,25UH,2.4A DC PBC (Alt: PL8502) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PL8502
PL8502 CAD Models
PL8502 Part Data Attributes
|
PL8502
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL8502
iNRCORE LLC
General Purpose Inductor, 25uH, 10%, 1 Element, SMD, 6353,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 6353 | |
Construction | Rectangular | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 13.34 mm | |
Packing Method | Tube | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |