Part Details for PL80-14A by Cinch Connectivity Solutions
Overview of PL80-14A by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PL80-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1180-ND
|
DigiKey | CONN TRC PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
104 In Stock |
|
$225.4000 | Buy Now |
DISTI #
530-PL80-14A
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRC Twinax Cable PLG 2-lug RoHS: Compliant | 12 |
|
$225.4000 | Buy Now |
Part Details for PL80-14A
PL80-14A CAD Models
PL80-14A Part Data Attributes:
|
PL80-14A
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL80-14A
Cinch Connectivity Solutions
RF Triaxial-C Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 1.98 inch | |
Body Diameter | 0.781 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-C CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |