There are no models available for this part yet.
Overview of PL78T0011FUA-0-0-01 by Laser Components USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PL78T0011FUA-0-0-01 by Laser Components USA Inc
Part Data Attributes for PL78T0011FUA-0-0-01 by Laser Components USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LASER COMPONENTS GMBH
|
Reach Compliance Code
|
unknown
|
Connection Type
|
FC/UPC CONNECTOR
|
Fiber Optic Device Type
|
LASER DIODE MODULE EMITTER
|
Fiber Type
|
9/125, SMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Wavelength-Max
|
800 nm
|
Operating Wavelength-Min
|
780 nm
|
Operating Wavelength-Nom
|
785 nm
|
Surface Mount
|
NO
|