Part Details for PL75FL-9 by Cinch Connectivity Solutions
Overview of PL75FL-9 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL75FL-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-PL75FL-9
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Plug STR Wrench CRMP 4-lug RoHS: Compliant | 7 |
|
$62.7100 / $77.9500 | Buy Now |
Part Details for PL75FL-9
PL75FL-9 CAD Models
PL75FL-9 Part Data Attributes
|
PL75FL-9
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL75FL-9
Cinch Connectivity Solutions
RF TRB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.135 inch | |
Body Diameter | 0.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | BL782; BL982; BL1242 | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |