There are no models available for this part yet.
Overview of PL75FL-47 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL75FL-47 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1097-1186-ND
|
DigiKey | CONN TRB PLUG STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$33.6274 / $50.1400 | Buy Now | |
DISTI #
530-PL75FL-47
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Strt Plug for M17/176-00002 Cable RoHS: Compliant | 0 |
|
$33.6200 / $47.5300 | Order Now | |
DISTI #
PL75FL-47
|
FDH Electronics | Connector Min Qty: 1 | 49 |
|
$28.0000 / $30.0000 | Buy Now RFQ |
CAD Models for PL75FL-47 by Cinch Connectivity Solutions
Part Data Attributes for PL75FL-47 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD:MIL-C-49142
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TWINAXIAL-BNC CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|