There are no models available for this part yet.
Overview of PL75C-210 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PL75C-210 by Bel Fuse
Part Data Attributes for PL75C-210 by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
1.7 inch
|
Body Diameter
|
0.593 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TWINAXIAL-BNC CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
BAYONET
|
Filter Feature
|
NO
|
Insulator Material
|
POLYTETRAFLUORO ETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for PL75C-210
This table gives cross-reference parts and alternative options found for PL75C-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL75C-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL74MCV-301 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL74MCV-301 |
PL75MCU-215 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCU-215 |
PL75MCT-226 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCT-226 |
PL75MCX-211 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCX-211 |
PL75MC-225 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MC-225 |
PL75MCX-308 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCX-308 |
PL75MCZ-207 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCZ-207 |
PL74MCW-308 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL74MCW-308 |
PL75CY-210 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75CY-210 |
PL75MCZ-201 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75C-210 vs PL75MCZ-201 |