-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1102-ND
|
DigiKey | CONN TRB PLUG STR CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
543 In Stock |
|
$28.7690 / $42.8100 | Buy Now |
DISTI #
530-PL75C-204
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Strt Plug for 10602 Cable 3-lug RoHS: Compliant | 610 |
|
$28.2700 / $33.1200 | Buy Now |
DISTI #
79369363
|
Verical | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$27.2308 / $29.6127 | Buy Now |
DISTI #
PL75C-204
|
FDH Electronics | Connector Misc Min Qty: 1 | 628 |
|
$30.0000 / $34.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL75C-204
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL75C-204
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions |